WAGO 2061-602/998-404 SMD Terminal Block 6mm 2 Pole White Tape & Reel

Order Code:

21-6199

Brand: WAGO MPN: 2061-602/998-404
Qty Unit Price (Ex VAT)
700+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack-order availability date - 29/05/2026

White 2-pole SMD PCB push button terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Push-in termination of solid and ferruled conductors
  • Push-buttons simplify insertion/removal of all conductor types
  • Pin spacing 6mm
  • Conductor size 1.5mm²
  • Current rating 17.5A
  • Width 11.7mm
  • Height 5.6mm
  • Depth 15.8mm
  • Manufacturer's part 2061-602/998-404

Pitch 6mm
No. of Ways 2
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 20 to 16 AWG
Wire Termination Screwless
Colour White
Current Rating 17.5A
No. of Levels 1
Voltage Rating 320V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot