Bahco 2058/S26 Ratchet Socket Set of 26 Metric 1/4in Drive

MPN
2058/S26
Brand
Bahco
EAN-13
7314151849276
Order Code
95-1144
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bahco 1/4in Drive 26 piece metric socket set consisting of:

5 x Hex Sockets: 6, 7, 8, 10 & 13mm.
1 x 60mm Hex Magnetic Bit Holder Quick Release.
5 x Hex TORX Bits: TX10, TX15, TX20, TX25 & TX30.
3 x Hex Phillips Bits: PH1, PH2 & PH3.
3 x Hex Pozidriv Bits: PZ1, PZ2 & PZ3.
4 x Hex Bits: 3, 4, 5 & 6mm.
3 x Slotted Screwdriver Bits: 4, 5 & 6mm.
1 x Bit Ratchet With 8mm Ring.
1 x Adaptor.

Always handy where professional bits and sockets are required. The bits and sockets are made from high performance alloy steel, with different finishes:
Bits: Zinc phosphate.
Sockets: Chrome.
Ratchet: Plated.

The box has round corners and can be easily stored in a pocket.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot