Ansmann 2039-3002 Lead Acid Charger 12V 350mAh

Order Code:

18-4109

Brand: Ansmann MPN: 2039-3002 EAN-13: 4013674036257
Qty Unit Price (Ex VAT)
1+ £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional 10 due on 20/03/2026

The Ansmann BCA 120-350 is a Low Cost Plug-In charger for most types of small 12V Lead Acid Batteries (including Gel filled, Maintenance Free and VRLA). Recommended for 0.7Ah - 9Ah batteries, but it can charge larger batteries over a longer period of time.

This fully automatic battery charger has Short Circuit, Overload and Reverse Connection protection and switches to a trickle charge once the battery is fully charged allowing it to be left connected to your battery indefinitely.

This Ansmann Lead Acid Battery Charger has 6.35mm F01A Spade (Faston) connectors and is suitable for stand-by as well as parallel operation of lead acid/sealed lead acid batteries.

The LED charge indicator lets you know when the battery is charging and when the charger has switched to a trickle charge.


  • 350mA main charge current switches to a low 5mA - 15mA trickle charge once the battery reaches a full charge
  • Charger can be left on continually without risk of damaging or overcharging your battery
  • Ideal for batteries used only intermittently
  • Technologically advanced components prevent overcharging
  • Precision charging of your 12V battery
  • Safe for use on most types of 12V Lead Acid batteries
  • LED to indicate the charging status
  • Manufacturer's part: Ansmann BCA 120-350
Type Lead acid charger
Chemistries Charged Lead acid
Nominal Voltage 12V
Output Current 0.35A

To use this facility please Sign In.

Sign In

Reviews

Best budget Sealed Lead Acid Battery Charger

Reviewed by: Mr ray burnell - Tuesday, December 13, 2016
Excellent little charger for sealed lead acid batteries. Inexpensive, small, cool and does a better job than similar chargers at 4 times the price.

Ansmann 12 Volt lead acid cahrgers

Reviewed by: John Smith - Wednesday, November 9, 2016
These are great little chargers. I use a lot of them and supply them with equipment that I make. They are much better than the cheap unregulated chargers that are available. Good for charging and trickle charging batteries to keep them in good condition

Trustpilot