ABUS 20340 26/90mm Diskus® Padlock

Order Code:

95-0153

Brand: ABUS MPN: 20340 EAN-13: 4003318203404
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The ABUS 26 Series Diskus® Padlocks has a body made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.

Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.

Made in Germany.

This ABUS 26/90 Diskus® Padlock is supplied with 2 keys.

Specification

ABUS Security Level: 8.

Shackle Width: 25mm.
Shackle Height: 16mm.
Shackle Diameter: 11mm.

Overall Width: 91mm.
Overall Height: 91mm.
Overall Depth: 29mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot