WAGO 2020-1201 1 Conductor 1 Pin Carrier Terminal Block Grey

Order Code:

50-3943

Brand: WAGO MPN: 2020-1201 EAN-13: 4050821145387
Qty Unit Price (Ex VAT)
50+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 3.5mm Grey is a 1-conductor/1-pin receptacle terminal block according to EN 60715.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2020-1201
  • CAGE CLAMP®S Connection
  • 32.5 x 3.5 x 85.2mm (H x W x D)
Type Terminal block
No. of Ways 1
Current Rating 13.5A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (AWG) 24 to 16AWG
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot