Christmas Opening Hours and Delivery Dates here

WAGO 2020-103 3-way 1 Conductor Female Plug Grey

Order Code:

50-4060

Brand: WAGO MPN: 2020-103
  • Quickly find another product in this range by Width:

    7.7mm 11.2mm 14.7mm 35.7mm 53.2mm
Qty Unit Price (Ex VAT)
50+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
2,700 in stock, despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage Grey is a 1-conductor female plug with coding fingers 3 pole.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2020-103
  • CAGE CLAMP connection
  • 40.5 x 11.2 x 22.4mm (H x W x D)
Pitch 3.5mm
No of Ways Per Row 1.5mm²
Current Rating 13.5A
Mounting Type Push-in Cage clamp
Wire Gauge (AWG) 24 to 16AWG
Voltage Rating 500V
Type Terminal block, Female Plug
Width 11.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot