Christmas Opening Hours and Delivery Dates here

Timeguard 202.0.000 ECO-IR 360A 360º PIR Presence Detector

Order Code:

23-9200

Brand: Timeguard MPN: 202.0.000

Discontinued


The stylish Timeguard 200.0.000 360° PIR Presence Detector is ceiling mounted and is part of Timeguard range of energy efficient, lighting, heating and ventilation controls brought to you by Rapid. Designed for the control of energy saving light bulbs, the Timeguard 200.0.000 360° PIR Presence Detector is a must for the energy saving home.

The ceiling mounted PIR switch, saves energy by ensuring lighting is not left on. Adjustable from 2 minutes to 2 hours for fluorescent and incandescent lighting, and resistive loads. With last minute indicator, lux level sensor and easy fit makes this a must have. Suitable for lighting, heating and ventilation.


  • Ceiling mounted
  • Square 8x 8m detection coverage at 2.5m mounting height
  • Automatic HVAC and lighting control
  • Real daylight measurement 50 - 1600 Lux (approx.), deactivatable
  • Switch off delay time for light 2 - 15 min
  • Switch off delay time for presence 10 sec to 60 min
  • Total switching 1200W incandescent/halogen. 500W fluorescent/low energy, HVAC 460VA
  • Manufacturers part no. Timeguard 202.0.000
Type PIR presence detector
Supply Voltage 230V
Number of Gangs 2
Setting Type PIR
Timer Mode PIR

Trustpilot