Christmas Opening Hours and Delivery Dates here

IMO 20.155MV/5-E 5 Way 8A 3.5mm Pitch Top Entry Header

Order Code:

21-0341

Brand: IMO MPN: 20.155MV/5-E

Discontinued


Terminal block 5-way, top entry header, 3.5mm pitch, suitable for use in a variety of PCB applications. The plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


  • Pitch: 3.5mm
  • Rated voltage: UL–300V; IEC–130V
  • Rated current: UL–8A; IEC–8A
  • Wire size: 1.5mm²
  • Solid wire size: 28–16 AWG
  • Stranded wire range: 28–16 AWG
  • Rated surge voltage: 1.6/ 1.25/ 3kV
  • Torque: 0.2Nm
  • Screw: M2
  • Wire strip length: 6–7mm
Pitch 3.5mm
No of Ways Per Row 16AWG
Current Rating 8A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Top entry header
Series 20

You may also like


Trustpilot