The Ansmann 2012-3004 is an AC NiMH and NiCd Battery Fast Charger for battery packs with 4-8 Cells. It is suitable for both NiCd and NiMH packs, has a charging LED and is supplied with 7 different Hollow Type output plugs, which can be connected to the output line in the required polarity.
Plug-Top NiMH/NiCd battery pack charger
Designed for 4 to 8 cells
Supplied with 7 different output plugs 12 x 5 x 2.1, 12 x 5 x 2.5, 10 x 0.75 x 2.35, 10 x 3.5 x 1.35, 10 x 4 x 1.7, and 12 x 2.5, 15 x 3.5 jack plugs
Input voltage: 100 240V
Charging current: 350mA @ 4.8V
Charging current: 150mA @ 9.6V
Power consumpstion: 2.2W
Output voltage 4.8 to 9.6V DC
Automatically detects the number of cells in a pack
Leakage current: <100µA
Protection against short circuit and wrong polarity
Automatic charging when used as a trickle charger
1.8m output lead with polarity inverter and set of 7 output connectors
LED charge indicator
Short circuit, overload and reverse polarity protected
Housing material: ABS Plastic
Designed for use in UK
Manufacturer's part: Ansmann 2012-3004 AC NiMH Charger 4-8 Cells