Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 2012-3003 AC NiMH + NiCd Battery Pack Charger 2-4 Cells

Order Code:  

18-2550

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2012-3003  Copy to clipboard EAN-13: 4013674025312
 Report an error

Discontinued

The Ansmann 2012-3003 is an AC NiMH and NiCd Battery Fast Charger for battery packs with 2-4 Cells. It is suitable for both NiCd and NiMH packs, has a charging LED and is supplied with 7 different Hollow Type output plugs, which can be connected to the output line in the required polarity.


  • Plug-Top NiMH/NiCd battery pack charger
  • Designed for 2 to 4 cells
  • DC Hollow plugs 1.35 x 3.5 x 10, 1.7 x 4 x 10, 2.1 x 5 x 12, 2.35 x 0.75 x 10, 2.5 x 5.5 x 12
  • DC jack plugs 2.5 x 12, 3.5 x 15
  • Input voltage 100 to 240V AC
  • Charging current: 200mA
  • No-load output voltage 6V DC
  • Automatically detects the number of cells in a pack
  • Leakage current: <100uA
  • Automatic charging when used as a trickle charger
  • 1.8m output lead with polarity inverter and set of 7 output connectors
  • LED charge indicator
  • Short circuit, overload and reverse polarity protected
  • Housing material: ABS Plastic
  • Weight: 115g
  • Manufacturer's part: Ansmann 2012-3003 AC NiMH Charger 2-4 Cells
Type Battery charger
Chemistry NiCd, NiMH
Battery Size N/A
Nominal Voltage 6V
Output Current 0.2A

Reviews


Be the first to submit a review