Christmas Opening Hours and Delivery Dates here

Flexipads World Class 20115 Angle Grinder Pad White 115mm (4.5in) M14

Order Code:

96-0254

Brand: Flexipads World Class MPN: 20115 EAN-13: 5021526201158
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type. 104 - 14M
To suit. 115 mm Mini Grinders.
Thread. M14 x 2.

Abrasive Disc Size 115 mm x 22 mm (4.1/2in).

Machines Fitted.

AEG, Black and Decker P5411, Bosch, Casals, Felisatti, Flex, Hitachi, Kress, Makita, Metabo, Ryobi, Sealy, Skil, Stayer, Taskmaster.

Pin Spanner - Red


Type Pad

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot