Christmas Opening Hours and Delivery Dates here

WAGO 2010-1307 3 Conductor Ground Terminal Block Green-yellow

Order Code:

50-7172

Brand: WAGO MPN: 2010-1307 EAN-13: 4017332076340
Qty Unit Price (Ex VAT)
25+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
20,275 in stock, despatched in 5 working days

A 3-conductor ground terminal block from the WAGO 2010 series, suitable for Ex e II applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Green/yellow colour
  • Front-entry wiring
  • Wire size 20 to 6 AWG
  • Height 36.9mm
  • Depth 89mm
  • Width 10mm
  • Manufacturer's part 2010-1307
No. of Ways 3
Termination Push-in Cage clamp
Wire Gauge 8AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot