WAGO 2010-1304 3 Conductor Ex e II Through Terminal Block Blue

Order Code:

50-7171

Brand: WAGO MPN: 2010-1304 EAN-13: 4017332076234
Qty Unit Price (Ex VAT)
25+ £2.89
100+ £2.68
250+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
16,425 in stock, despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage 10mm 57A Blue is a 3-conductor through terminal block suitable for exe applications. The protective conductor terminal 2010 made possible by the CAGE CLAMP connector, simple plug from a wire and flexible, provided with crimped ferrules, connectors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2010-1304
  • Blue colour
  • CAGE CLAMP®S Connection
  • 37 x 10 x 89mm (H x W x D)
Type Terminal block
No. of Ways 3
Current Rating 57A
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot