Christmas Opening Hours and Delivery Dates here

Timeguard 201.0.090 Compact Passage 360º PIR Detector

Order Code:

23-9198

Brand: Timeguard MPN: 201.0.090

Discontinued


The stylish Timeguard 201.0.090 Compact Passage 360 PIR Detector is ceiling mounted and is part of Timeguard range of energy efficient, lighting, heating and ventilation controls brought to you by Rapid. Designed for the control of energy saving light bulbs, the Timeguard 201.0.090 PIR Detector is a must for the energy saving home.

The ceiling mounted PIR switch, saves energy by ensuring lighting is not left on. Adjustable from 2 minutes to 2 hours for fluorescent and incandescent lighting, and resistive loads. With last minute indicator, lux level sensor and easy fit makes this a must have. Suitable for lighting, heating and ventilation.


  • Ceiling mounted
  • Rectangular 30x 4m detection coverage for corridors, horizontal 360°, vertical 160° at 2.5m mounting height
  • Automatic HVAC and lighting control plus room surveillance
  • Mixed light measurement 10 - 1500 Lux (approx.), deactivatable
  • Switch off delay time 10 sec - 20 min, short pulse
  • Switch off delay time for presence 10 sec - 120 min
  • Switch on delay for presence 0 sec - 10 min, room surveillance
  • Total switching 1200W incandescent/halogen. 500W fluorescent/low energy
  • IP40 environmental protection
  • Service remote control Quickset Plus (optional)
  • User remote control Clic (optional)
  • Surface mounting box required. Timeguard part no. 907.0.514 (order code 23-9203)
  • Manufacturers part no. Timeguard 201.0.090
Type 360° PIR light controller
Supply Voltage 230V
Number of Gangs 1
Setting Type PIR
Timer Mode PIR

Trustpilot