Christmas Opening Hours and Delivery Dates here

Adafruit 2010 Pro Trinket 3.3V ATmega328 12MHz 28K FLASH 18 GPIO

Order Code:

75-0510

Brand: Adafruit MPN: 2010 EAN-13: 0700161460759

Discontinued


The Pro Trinket uses the ATmega328 common-core chip to give a microcontroller similar to the Arduino Pro Mini but with USB and more pins. The Trinket is designed with 18x GPIO pins, 2x extra analog inputs, 28K of FLASH and 2K of RAM. There is onboard USB bootloading support (via a micro USB jack) and Optiboot support enable programming over USB or with a FTDI cable.

This 3.3V version operates at 12MHz and is Arduino compatible, working with 99% of existing Arduino sketches. There is no serial to USB chip and the USB connection is for uploading new code only. The Trinket is programmable using the AVRdude and/or the Arduino IDE, and there is a reset button for entering the bootloader or restarting the program as well as LED indication for bootloading.


  • PCB measures only 38.1 x 17.78 x 5.08 mm (without headers)
  • Mounting holes
  • Once headers are installed they can be fitted into 0.6" wide sockets
  • Pins #2 and #7 not available (they are exclusively for USB)
  • Up to 16V input
  • Ultra low dropout regulator
  • Reverse polarity protection, thermal and current-limit protection
  • Maximum sketch size is 28,672 bytes
  • Bootloader does not affect RAM usage
  • Power with either USB or external output (e.g. battery) - with automatic switch over

Learning tips and tutorials can be seen here.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Pro Trinket

Questions

*Question functionality currently disabled
Thursday, March 23, 2017 | Question by: Rapid Customer | Product code: 75-0510
Q. Would that be possible to programmatic access to the USB like in the case of arduino uno where modification of code allows to work it like keyboard or mouse. Is it possible to communicate with board using a terminal ?
A. Hi Rafae, thank you for your question. This is programmable using a PC terminal. For full manufacturer information please see here.

Trustpilot