Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2612-IEC-200R 200cm Red Stack Safety Lead

Order Code:  

17-2256

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2612-IEC-200R  Copy to clipboard EAN-13: 3760122593978
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.60
25+ £4.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

Professional quality 4mm stackable safety test lead from PJP which fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: red
  • Fixed shroud stackable 4mm plugs terminated to 1.0mm²
  • PVC double insulated cable
  • Length 2000mm
  • Voltage rating 1000V
  • Current rating 20A
Type 4mm test lead
Colour Red
Gender Plug, stackable
Voltage Rating 1000V
Current Rating 20A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review