Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 2009 AmperLED AM Hand Lantern

Order Code:  

52-0701

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 2009  Copy to clipboard
 Report an error

Discontinued

The Ampercell AM 2009 LED Handheld Torch is a robust LED hand lamp with a DC/DC regulator that allows a constant luminous intensity. This well designed lantern also features a handy and splash-proof plastic enclosure with facetted reflector - it is also easy to use, even with gloves.
  • Faceted reflector
  • Splashproof
  • Robust plastic housing
  • 4 x D batteries or 1 x 4R25 6V block (please order separately)
  • Black colour
  • 80m illumination range
  • 200mm (L)
  • 150hr light duration
  • 3 x 0.5W LED
  • 3 LED's
  • 380g weight (without batteries)
  • Manufacturer's part 2009

Reviews


Be the first to submit a review