Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2006-404 4 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey

Order Code:  

50-7182

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2006-404 Copy to clipboard EAN-13: 4017332072076
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.430

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
50 in Stock, despatched same dayContact us for additional stock

Insulated push-in type jumper bar with 4 ways from WAGO, suitable for use with TOP JOB® connectors from the 2006 series.


  • Nominal current 41A
  • Light grey colour
  • Height 19mm
  • Depth 4.1mm
  • Width 27.8mm
  • Manufacturer's part 2006-404
  • Type Jumper bar
    Body Style Vertical
    Colour Light grey
    Current Rating 41A
    Mounting Type DIN rail
    Number of Ways 4
    Termination N/A
    Wire Gauge N/A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review