Christmas Opening Hours and Delivery Dates here

WAGO 2004-555 Modular TOPJOB®S Connector 5-pole Connector Grey AWG 20-10

Order Code:

58-6375

Brand: WAGO MPN: 2004-555 EAN-13: 4045454178451
Qty Unit Price (Ex VAT)
10+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days

WAGO 2004-555 Modular TOPJOB®S Connector 5-pole, DIN rail mount connector, colour - grey. For wire sizes AWG 20-10. Pack size 10.
  • AWG max.: 10
  • AWG min.: 20
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 10 pc(s)
  • Dimensions, length: 31mm
  • Dimensions, width: 6.2mm
  • Manufacturer part No.: 2004-555
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 4mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 5
  • Nominal current: 32 A
  • Nominal voltage: 500 V
  • Number of pins: 5
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2004-555
  • Weight: 22.475g
Type Modular Connector Strip
Pitch 6.2mm
No. of Ways 5
Current Rating 32A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 31mm
Wire Gauge (AWG) 20 to 10AWG
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot