Christmas Opening Hours and Delivery Dates here

WAGO 2002-800 2 Pole 5.2mm Empty Plug Housing Type 1 for 2002 Series Grey

Order Code:

58-6260

Brand: WAGO MPN: 2002-800 EAN-13: 4045454857769
Qty Unit Price (Ex VAT)
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

Type 1 empty component plug housing with 2 poles from WAGO, suitable for use with the 2002 series.


  • Colour: Grey
  • Width: 5.2mm
  • Manufacturer's part 2002-800
No. of Ways 2
Body Style Vertical
Colour Grey
Mounting Type DIN rail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot