Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-6392 0.8mm End and Intermediate Plate for 2002-6300 Series Orange

Order Code:  

58-6749

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-6392 Copy to clipboard EAN-13: 4044918989954
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.382

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 2002-6392 0.8mm end and intermediate plate for 2002-6300 series, colour - orange. For wire sizes. Pack size 100.
  • Colour: Orange
  • Content: 100 pc(s)
  • Dimensions, height: 38.9mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-6392
  • Type (manufacturer type): 2002-6392
  • Weight: 1.45g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review