Christmas Opening Hours and Delivery Dates here

WAGO 2002-555 5-pole 5.2mm Connector Strip Grey AWG 22-12

Order Code:

58-6368

Brand: WAGO MPN: 2002-555 EAN-13: 4045454178369
Qty Unit Price (Ex VAT)
10+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
70 in stock, despatched in 5 working days

WAGO 2002-555 5-pole 5.2mm, DIN rail mount connector strip, colour - grey. For wire sizes AWG 22-12. Pack size 10.
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 10 pc(s)
  • Dimensions, length: 26mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-555
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 5
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 5
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-555
  • Weight: 13.735g
Type Modular Connector Strip
Pitch 5.2mm
No. of Ways 5
Current Rating 24A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 26mm
Wire Gauge (AWG) 22 to 12AWG
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot