Christmas Opening Hours and Delivery Dates here

WAGO 2002-511 Modular TOPJOB®S Connector for 2002 Series Grey

Order Code:

58-6433

Brand: WAGO MPN: 2002-511 EAN-13: 4044918924849
Qty Unit Price (Ex VAT)
25+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 2002-511 Modular TOPJOB®S Connector for 2002 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, length: 5.2mm
  • Manufacturer part No.: 2002-511
  • Type (manufacturer type): 2002-511
  • Weight: 2.745g
Type Modular Connector Strip
Pitch 5.2mm
No. of Ways 1
Current Rating 24A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (AWG) 22 to 12AWG
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot