Christmas Opening Hours and Delivery Dates here

WAGO 2002-4141 L1/L2 Quadruple Deck Terminal Block Grey

Order Code:

58-6507

Brand: WAGO MPN: 2002-4141 EAN-13: 4050821579434
  • Quickly find another product in this range by No. of Ways:

    4 6 7
Qty Unit Price (Ex VAT)
25+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

Quadruple-deck rail-mounted terminal block from WAGO, suitable for electric motor wiring.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Function: L1, L2
  • With marker carrier
  • Wire size: AWG 22 to 12
  • Colour: Grey
  • Connection: Pull spring
  • Height: 96.8mm
  • Depth: 103.5mm
  • Width: 5.2mm
  • No. of rows: 4
  • Nominal current: 20A
  • Nominal voltage: 800V
  • Manufacturer's part 2002-4141
Type Terminal Block, Quad Deck
No. of Ways 4
Current Rating 20A
Voltage Rating 800V
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (AWG) 22 to 12AWG
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot