WAGO 2002-2409 N Double Deck 8 Conductor Through Terminal Block Blue

Order Code:

50-8557

Brand: WAGO MPN: 2002-2409 EAN-13: 4050821144830
Qty Unit Price (Ex VAT)
50+ £3.11
100+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

This double deck 8-conductor through N terminal block from WAGO, without marker carrier, is suitable for Ex i applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 12 to 18
  • Colour: blue
  • Height: 52.1mm
  • Depth 105.1mm
  • Width: 5.2mm
  • Manufacturer's part 2002-2409
No. of Ways 8
Current Rating 24A
Termination Push-in Cage clamp
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot