WAGO 2002-2234 N/N Double Deck Through/Through Terminal Block

Order Code:

58-6901

Brand: WAGO MPN: 2002-2234 EAN-13: 4044918989794
Qty Unit Price (Ex VAT)
50+ £1.95
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
19,350 in stock, despatched in 5 working days

This double deck through/through N/N terminal block from WAGO, with marker carrier, is suitable for Ex e II and Ex I applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 12 to 22
  • Colour: blue
  • Height: 61.8mm
  • Depth: 69.7mm
  • Width: 5.2mm
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (inflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24A
  • Nominal voltage: 500V
  • Number of pins: 4
  • Rated surge voltage: 6 kV
  • Manufacturer's part 2002-2234
Type Terminal block
No. of Ways 4
Current Rating 24A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (AWG) 22 to 12AWG
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot