Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-1492 0.8mm End and Intermediate Plate for 2001-1400 Series Orange

Order Code:  

50-7217

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-1492 Copy to clipboard EAN-13: 4055143234245
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.471
25+ £0.458
100+ £0.423

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
679 at factory, lead time 7 days
19 in Stock, despatched same dayAdditional quantity lead time 7 days

This orange end and intermediate plate from WAGO is 0.8mm thick and suitable for use with 4-wire TOPJOB S rail-mounted terminal blocks.


  • Orange colour
  • Height 28.4mm
  • Depth 70mm
  • Manufacturer's part 2002-1492
Body Style End / int. plate
Colour Orange
Current Rating N/A
Mounting Type DIN rail
Number of Ways N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review