The WAGO DIN Rail Terminal Block, Spring Cage Green-Yellow 5.2mm 24A is a 2-conductor through terminal block suitable for exe applications. This earth-wire terminal enables a simple plugging of one-wired and flexible conductors equipped with crimped wire-end sleeves.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- 2002-1207
- CAGE CLAMP®S Connection
- Green-yellow colour
- 33 x 5.2 x 48.5mm (H x W x D)
| Type |
Terminal block |
| No. of Ways |
2 |
| Termination |
Push-in Cage clamp |
To use this facility please Sign In.
Sign In