Keithley 2002 Digital Multimeter DMM

MPN
2002
Brand
Keithley
Order Code
63-0478
Country of Origin
China

Discontinued


The Keithley 2002 is a 8½ Digit High Performance Multimeter for users whose applications demand exceptional resolution, accuracy, and sensitivity combined with high throughput. This 8½ digit multimeter not only delivers performance specifications usually associated with instruments that cost thousands more, but they also offer a broad range of functions not typically available from DMMs.

The resolution specifications of the 2002 are based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. This higher resolution also provides a greater dynamic range, making it possible to measure from 1μV to 20V on a single range, thus avoiding range-shift errors and delays.

The patented circuit design makes the 2002 AC measurements several times more accurate than competitive DMMs. The wide bandwidth of this multimeter allows for accurate measurements of high frequency AC signals without the need for a special AC meter. The 2002 features TRMS AC, average AC, peak AC, AC+DC, and crest factor measurement capability for a wide variety of applications.


  • True 8½ digit resolution
  • Exceptional measurement integrity with high speed
  • High speed functions and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • Manufacturer's part: Keithley 2002

Tektronix technical partner


Type Bench Multimeter
Display Counts LCD 8½ digit
Interfaces 2

Trustpilot