Christmas Opening Hours and Delivery Dates here

WAGO 2001-511 Modular TOPJOB®S Connector for Dbl. Potential 2001 Series Grey

Order Code:

58-6432

Brand: WAGO MPN: 2001-511 EAN-13: 4044918975148
Qty Unit Price (Ex VAT)
25+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
425 in stock, despatched in 5 working days

WAGO 2001-511 modular TOPJOB®s connector for Double potential 2001 series, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, length: 4.2mm
  • Manufacturer part No.: 2001-511
  • Type (manufacturer type): 2001-511
  • Weight: 3.032g
Type Modular Connector Strip
Pitch 4.2mm
No. of Ways 1
Current Rating 18A
Voltage Rating 500V
Termination Push-in Cage clamp
Width 4.2mm
Wire Gauge (AWG) 22 to 14AWG
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot