WAGO 2001-1321/1000-413 3 Conductor Red LED Terminal Block Grey

Order Code:

50-3630

Brand: WAGO MPN: 2001-1321/1000-413 EAN-13: 4045454537593
Qty Unit Price (Ex VAT)
100+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
30 in stock, despatched same dayFurther 100 despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm Grey Circuit I is a 3-conductor diode terminal block with red LED DC 24V.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1321/1000-413
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 59.5mm (H x W x D)
Type Component Terminal block
No. of Ways 3
Current Rating 0.025A
Voltage Rating 24V
Termination Push-in Cage clamp
Width 4.2mm
Wire Gauge (AWG) 22 to 14AWG
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot