Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keithley 2001 Digital Multimeter DMM

Order Code:  

63-0477

  Copy to clipboard
Brand: Keithley  Copy to clipboard MPN: 2001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8280.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 02/09/2024

The Keithley 2001 is a 7½ Digit High Performance Digital Multimeter (DMM) for users whose applications demand exceptional resolution, accuracy, and sensitivity combined with high throughput. This 7½ digit multimeter not only delivers performance specifications usually associated with instruments that cost thousands more, but it also offers a broad range of functions not typically available from DMMs.

The resolution specifications of the 2001 are based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. This higher resolution also provides a greater dynamic range, making it possible to measure from 1µV to 20V on a single range, thus avoiding range-shift errors and delays.

The patented circuit design makes the 2001 AC measurements several times more accurate than competitive DMMs. The wide bandwidth of this multimeter allows for accurate measurements of high frequency AC signals, without the need for a special AC meter. The 2001 features TRMS AC, average AC, peak AC, AC+DC, and crest factor measurement capability for a wide variety of applications.


  • True 7½ digit resolution
  • Exceptional measurement integrity with high speed
  • High speed functions and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • Manufacturer's part: Keithley 2001
Display LCD 7½ digit
Interfaces 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review