Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ACT ACT9200 20.00MHZ SMD

ACT ACT9200 20.00MHZ SMD

Order Code:  

90-2052

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: ACT9200 20.00MHZ Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Miniature 7 x 5mm surface mount ceramic oscillator from the ACT 9200 series.
  • Low profile
  • Excellent stability and quality
  • Frequency 20MHz
  • Stability 50ppm
  • Input current 16mA
  • Supply voltage 3.3V DC
  • Load capacitance 15pF
  • Output TTL

Reviews


Be the first to submit a review

Trustpilot