Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 2000ESLE Trolley Jack 2tonne European Style Low Entry

Order Code:  

89-9554

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 2000ESLE  Copy to clipboard EAN-13: 5051747910188
  • Country of Origin: China
 Report an error

Discontinued

European style trolley jacks manufactured to exacting standards. Lift-and-twist 'Dead Man' mechanism operates via 'D' shaped handle and prevents accidental lowering; lowers rapidly without load and provides smooth, slow, controlled lowering with load. Nylon wheels fitted for quiet operation and prevention of damage to garage floors. Foot pedal for quick lifting of saddle to the vehicle jacking point. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools. Features a low profile lifting arm and extended access platform for use on low slung vehicles.

Model No2000ESLE
Capacity:2tonne
Consumable Parts: (Sold Separately)Replacement Rubber Jack Pad - JP14
Length:960mm
Maximum Chassis Height:135mm
Maximum Saddle Height:520mm
Minimum Saddle Height:75mm
Nett Weight:42kg

Type European style low entry
Capacity 2t
Reach N/A
Lifetime Warranty No

Reviews


Be the first to submit a review