Ansmann 2000-3014 IPC12 Li-Ion Charger 4S 0.72A

MPN
2000-3014
Brand
Ansmann
EAN-13
4013674193301
Order Code
18-4316
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.15 £33.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 28/05/2026


The Ansmann 2000-3014 IPC12 Li-Ion Battery pack charger suitable for a wide range of Lithium-Ion and Lithium-Polymer battery packs.

Contents
1 Charger, 4 interchangeable mains plugs and 8 interchangeable output connectors.



  • CCCV charge control
  • Perfect for charging 4S Li-Ion batteries
  • Nominal charging current is 0.72A
  • Wide range voltage input for worldwide use: 100-240V AC
  • Interchangeable mains plugs for UK, Europe, US and Australia
  • Interchangeable output plugs
  • LED charge status indicators
  • End charge voltage of 16.8V
  • Short circuit and reverse polarity protection
Type Plug-in
Battery Sizes Charged 4 Cells
Number of Batteries Charged 4
Chemistry Li-ion
Chemistries Charged Li-ion
Nominal Voltage 0.72A
Output Current 14.8V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot