WAGO 2000-2292 0.7mm End and Intermediate Plate for 2000 Series Orange

MPN
2000-2292
Brand
WAGO
EAN-13
4050821037200
Order Code
58-6839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

An end or intermediate plate for WAGO 2000 series terminals.


  • Colour: orange
  • Height: 51.7mm
  • Length: 0.7mm
  • Weight: 2.06g
  • WAGO type 2000-2292
Type End plate
Pitch N/A
No. of Ways N/A
Termination N/A
Width 0.7mm
Wire Gauge (mm²) N/A
Body Style End / int. plate
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 51.9mm
Depth inch 2.043inches
Flammability class according to UL94 V0
Height 69.2mm
Height inch 2.724inches
Mounting Type DIN rail
Product Main Function End plate
Unit Weight KGM
Weight 2.060g
Width inch 0.028inches

Reviews

Be the first to submit a review

Trustpilot