WAGO 2000-2237 PE Double Deck Ground Terminal Block Green-yellow

MPN
2000-2237
Brand
WAGO
EAN-13
4055143251440
Order Code
50-3622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/11/2026

The WAGO DIN Rail Terminal Block, Spring Cage 3.5mm P/E Green-Yellow is a TOPJOBS 4-conductor double-level terminal without label holder, internally bridged, with violet printed conductor entry.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2000-2237
  • Green-yellow colour
  • CAGE CLAMP®S Connection
  • 62 x 3.5 x 70mm (H x W x D)
  • Ground P/E with marker carrier
Accessory Type Marker
Used With Any
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Maximum Wire Size AWG 16
No. of Ways 4
Nominal cross-section mm² 1mm²
Number of pins 4
Product Main Function Double-deck terminal block;Ground terminal block
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Push-in Cage clamp
Total number of pins 4
Type Terminal block
Type of operation Operating tool
Unit Weight KGM
Weight 10.080g
Width 3.5mm
Width inch 0.138inches
Width mm 3.5mm
Wire Gauge (AWG) 24 to 16AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot