WAGO 2000-2231 L/L Double Deck Through/Through Terminal Block with Carrier Grey

MPN
2000-2231
Brand
WAGO
EAN-13
4045454998134
Order Code
50-3618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/12/2026

The WAGO DIN Rail Terminal Block, Spring Cage 3.5mm L/L Grey is a TOPJOBS double-level terminal with label holder.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2000-2231
  • Grey colour
  • CAGE CLAMP®S Connection
  • 62 x 3.5 x 70mm (H x W x D)
  • Through/Through L/L with marker carrier
Accessory Type Marker
Used With Any
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 13.5A
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Maximum Wire Size AWG 16
No. of Ways 4
Nominal cross-section mm² 1mm²
Number of pins 4
Product Main Function Double-deck terminal block;Through terminal block
Rated current 13.5 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Push-in Cage clamp
Total number of pins 4
Type Terminal block
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 7.659g
Width 3.5mm
Width inch 0.138inches
Width mm 3.5mm
Wire Gauge (AWG) 24 to 16AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot