WAGO 2000-2201 L/L Double Deck Through/Through Terminal Block Grey

MPN
2000-2201
Brand
WAGO
EAN-13
4050821891703
Order Code
50-3613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/12/2026

The WAGO DIN Rail Terminal Block, Spring Cage 3.5mm L/L Grey is a TOPJOBS double level terminal without label slot.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2000-2201
  • Grey colour
  • CAGE CLAMP®S Connection
  • 52 x 3.5 x 70mm (H x W x D)
  • Through/Through L/L without marker carrier
  • Accessory Type Marker
    Used With Any
    Category Rail-Mount Terminal Blocks
    Colour Grey
    Connectable conductor materials Copper
    Connection Push-in CAGE CLAMP®
    Continuous Use Temperature -60 … +105 °C
    Current Rating 13.5A
    Fine-stranded conductor max. AWG 16 AWG
    Fine-stranded conductor max. mm² 1.5mm²
    Fine-stranded conductor min. AWG 16 AWG
    Fine-stranded conductor min. mm² 0.14mm²
    Flammability class according to UL94 V0
    Height 69.7mm
    Height inch 2.744inches
    Maximum Wire Size AWG 16
    No. of Ways 4
    Nominal cross-section mm² 1mm²
    Number of pins 4
    Product Main Function Double-deck terminal block;Through terminal block
    Rated current 13.5 A
    Single-stranded conductor max. AWG 16 AWG
    Single-stranded conductor max. mm² 1.5mm²
    Single-stranded conductor min. AWG 24 AWG
    Single-stranded conductor min. mm² 0.14mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 11mm
    Termination Push-in Cage clamp
    Total number of pins 4
    Type Terminal block
    Type of operation Operating tool
    Unit Weight KGM
    Voltage Rating 500V
    Weight 7.330g
    Width 3.5mm
    Width inch 0.138inches
    Width mm 3.5mm
    Wire Gauge (AWG) 24 to 16AWG
    Wiring Type Front-entry wiring

    Reviews

    Be the first to submit a review

    Trustpilot