WAGO 2000-1492 0.7mm End and Intermediate Plate for 2000-1401 to 1412 Orange

MPN
2000-1492
Brand
WAGO
EAN-13
4045454714260
Order Code
50-7194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/12/2026

An end or intermediate plate for WAGO 2000-1401 to 2000-1412 terminals.


  • Orange colour
  • 33 x 0.7 x 67.9mm (H x W x D)
  • WAGO type 2000-1492
Type 2000-1492
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 0.7mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 28.9mm
Depth inch 1.138inches
Flammability class according to UL94 V0
Height 67.4mm
Height inch 2.653inches
Product Main Function End plate
Unit Weight KGM
Weight 1.700g
Width inch 0.028inches

Reviews

Be the first to submit a review

Trustpilot