WAGO 2000-1392 0.7mm End and Intermediate Plate for 2000-1301 to 1312 Orange

MPN
2000-1392
Brand
WAGO
EAN-13
4045454711337
Order Code
50-7193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.341
100+ £0.329
250+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/12/2026

An end or intermediate plate for WAGO 2000-1301 to 2000-1312 terminals.


  • Colour: orange
  • Height: 58.2mm
  • Thickness: 0.7mm
  • Length: 33mm
  • WAGO type 2000-1392
Type End plate
Pitch 8.2mm
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 0.7mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 28.9mm
Depth inch 1.138inches
Flammability class according to UL94 V0
Height 57.8mm
Height inch 2.273inches
Product Main Function End plate
Unit Weight KGM
Weight 1.210g
Width inch 0.028inches

Reviews

Be the first to submit a review

Trustpilot