WAGO 2000-1292 0.7mm End and Intermediate Plate for 2000-1201 to 1212 Orange

MPN
2000-1292
Brand
WAGO
EAN-13
4045454711351
Order Code
50-7192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/12/2026

An end or intermediate plate for WAGO 2000-1201 to 2000-1212 terminals.


  • Colour: orange
  • Height: 48.5mm
  • Thickness: 0.7mm
  • Length: 33mm
  • WAGO type 2000-1292
Type End plate
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 0.7mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 28.9mm
Depth inch 1.138inches
Flammability class according to UL94 V0
Height 48.1mm
Height inch 1.894inches
Product Main Function End plate
Unit Weight KGM
Weight 1.030g
Width inch 0.028inches

Reviews

Be the first to submit a review

Trustpilot