Christmas Opening Hours and Delivery Dates here

Recom 20000924 RAC05-24SC Power Supply Module 24VDC

Order Code:

49-7236

Brand: Recom MPN: RAC05-24SC

Discontinued


This Recom RAC05-24SC Single Output AC-DC Power Supply is from the RAC05-SC series. It is compact, universal input switching AC/DC power modules, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.

Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 24V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 24V
  • Power: 5W
  • Efficiency: 77%
  • Operating Temperature from -25°C to +75°C
  • Weight: 35g
  • Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC05-C Series
  • Manufacturer's part: RAC05-24SC
Output Power Max 5W
Output Voltage 24V
Output Current 210mA
Dimensions (L x W x H) 50.9 x 25.5 x 15.7mm
Efficiency 77%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

Trustpilot