Christmas Opening Hours and Delivery Dates here

Recom 20000922 RAC05-12SC Power Supply Module 12VDC

Order Code:

49-7235

Brand: Recom MPN: 20000922 EAN-13: 4064161261898
Qty Unit Price (Ex VAT)
1+ £23.31
5+ £20.40
10+ £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

This Recom RAC05-12SC Single Output AC-DC Power Supply is from the RAC05-SC series. It is compact, universal input switching AC/DC power modules, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.

Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 12V
  • Power: 5W
  • Efficiency: 76%
  • Operating Temperature from -25°C to +75°C
  • Weight: 35g
  • Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC05-C Series
  • Manufacturer's part: RAC05-12SC
Output Power Max 5W
Output Voltage 12V
Output Current 420mA
Dimensions (L x W x H) 50.9 x 25.5 x 15.7mm
Efficiency 76%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot