This Recom RAC06-12DC Dual Output AC-DC Power Supply is from the RAC06-SC series. It is a compact, universal input switching AC/DC power module, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.
Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 12V DC.
- Input voltage: 80-264V AC
- Input frequency: 47 - 63Hz
- Output voltage: 12V
- Power: 6W
- Efficiency: 78%
- Operating Temperature from -25°C to +75°C
- Weight: 35g
- Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
- Type: AC-DC Power Supply RAC06-C Series
- Manufacturer's part: RAC06-12DC
| Output Power Max |
6W |
| Output Voltage |
12V |
| Output Current |
250mA |
| Dimensions |
(L x W x H) 50.9 x 25.5 x 15.7mm |
| Efficiency |
78% |
| Input Voltage |
80 to 264V |
| Isolation Voltage (AC) |
3000V |