Christmas Opening Hours and Delivery Dates here

Recom 20000816 RAC03-24SC Power Supply Module 24VDC

Order Code:

49-7231

Brand: Recom MPN: 20000816 EAN-13: 4064161261881
Qty Unit Price (Ex VAT)
1+ £16.68
5+ £16.55
10+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

This Recom Single Output AC-DC Power Supply is from the RAC03-SC series. It is an ultra-compact, universal input, Regulated Converter module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 24V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 24V
  • Power: 3W
  • Efficiency: 72%
  • Operating Temperature from -25°C to +85°C
  • Weight: 30g
  • Dimensions: 37.80.7(L) x 23.90(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC03-C Series
  • Manufacturer's part: RAC03-24SC
Output Power Max 3W
Output Voltage 24V
Output Current 125mA
Dimensions (L x W x H) 37.8 x 23.9 x 15.7mm
Efficiency 72%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot