Christmas Opening Hours and Delivery Dates here

Recom 20000800 RAC06-05SC Power Supply Module 5VDC

Order Code:

49-7228

Brand: Recom MPN: 20000800 EAN-13: 4064161261867
Qty Unit Price (Ex VAT)
1+ £26.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2026

This Recom RAC06-05SC Single Output AC-DC Power Supply is from the RAC06-SC series. It is a compact, universal input switching AC/DC power module, for PCB mounting. It features high efficiency, low standby power, and short-circuit protection as well as a built-in EMC filter.

Due to its wide input voltage range of 80V to 264V, this 5W Regulated Converter is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 5V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 5V
  • Power: 6W
  • Efficiency: 75%
  • Operating Temperature from -25°C to +75°C
  • Weight: 35g
  • Dimensions: 50.90.7(L) x 25.50(W) x 15.65(D)mm
  • Type: AC-DC Power Supply RAC06-C Series
  • Manufacturer's part: RAC06-05SC
Output Power Max 6W
Output Voltage 5V
Output Current 1200mA
Dimensions (L x W x H) 50.9 x 25.5 x 15.7mm
Efficiency 75%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot