Christmas Opening Hours and Delivery Dates here

Recom 20000792 RAC04-12SA Power Supply Module 12VDC

Order Code:

49-7220

Brand: Recom MPN: RAC04-12SA

Discontinued


This Recom RAC04-12SA is an ultra-compact universal input AC/DC Power Supply Module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter.

Due to its universal wide input voltage range of 90V to 264V, it is particularly suitable for worldwide use, since this range covers all standard voltages.

The RAC04-12SA power module is suitable for applications with mounting space restriction and low weight requirement. An efficiency close to 80% guarantees high reliability and it will attain MIL-Standards with MTBF reaching 350,000 hours or 40 years of continuous operation.


  • Input voltage: 90-264V AC
  • Input frequency: 47 - 440Hz
  • Output voltage: 12V
  • Product Specifications: Residual ripple: (20MHz bandwidth) 200mVpp
  • Power: 4W
  • Efficiency: 76%
  • Operating Temperature from -40°C to +70°C
  • Weight: 26g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC04 Series
  • Manufacturer's part: RAC04-12SA
Output Power Max 4W
Output Voltage 12V
Output Current 333mA
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 76%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3000V

Trustpilot