Christmas Opening Hours and Delivery Dates here

TruConnect 20 Way IDC Straight Latched PCB Plug 2.54mm Pit

Order Code:

19-0012

Brand: TruConnect MPN: 19-0012
Qty Unit Price (Ex VAT)
5+ £0.629
100+ £0.453
500+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
947 in stock, despatched same dayAdditional quantity lead time 5 months

These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Number of Ways 20
Pitch 2.54mm
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot