Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


20 Shelves Wall Mounted Drying Racks H 61.5 x W 53 X D 42 cm in use

Order Code:  

52-1963

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C1162  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This Wall Mounted Drying Rack with 20 Shelves is designed for drying and storing paintings and other artwork in the classroom. When not in use the shelves can be folded up to save space and to avoid unfortunate collisions with passing heads and limbs! These wall-mounted drying racks are suitable for use with paper up to size A3.


  • Product Dimensions: H 94 x W 53 x D 42 cm with shelves folded up not in use. H 61.5 x W 53 X D 42 cm with shelves folded down in use.
  • Manufacturer's part C1162
Type Wall mounted
Size 615 x 505 x 410mm
No. of Shelves 20

Reviews


Be the first to submit a review